Part Details for 380HS003M0901L3 by Glenair Inc
Overview of 380HS003M0901L3 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 380HS003M0901L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380HS003M0901L3
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Electroless Nickel 9 Shell Size - Bulk (Alt: 380HS003M0901L3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380HS003M0901L3
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Electroless Nickel 9 Shell Size - Bulk (Alt: 380HS003M0901L3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 380HS003M0901L3
380HS003M0901L3 CAD Models
380HS003M0901L3 Part Data Attributes:
|
380HS003M0901L3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS003M0901L3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 |