Part Details for 380HS003M2510M6 by Glenair Inc
Overview of 380HS003M2510M6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 380HS003M2510M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5967
|
Newark | Connector |Glenair 380HS003M2510M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$175.9400 / $673.8200 | Buy Now |
DISTI #
3937-380HS003M2510M6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,084.3200 | Buy Now |
DISTI #
380HS003M2510M6
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Electroless Nickel 25 Shell Size - Bulk (Alt: 380HS003M2510M6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$165.8920 / $748.6800 | Buy Now |
DISTI #
631-380HS003M2510M6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$276.3100 / $399.7000 | Order Now |
DISTI #
20380642
|
Verical | RFI/EMI Backshell 180° 25 Shell Size Electroless Nickel Aluminum Alloy Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$374.6750 | Buy Now |
DISTI #
20380641
|
Verical | RFI/EMI Backshell 180° 25 Shell Size Electroless Nickel Aluminum Alloy Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$384.2821 / $639.8974 | Buy Now |
DISTI #
GLE380HS003M2510M6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$372.0910 / $634.1760 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 5 |
|
$461.1400 / $767.8800 | Buy Now |
Part Details for 380HS003M2510M6
380HS003M2510M6 CAD Models
380HS003M2510M6 Part Data Attributes
|
380HS003M2510M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS003M2510M6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |