Part Details for 380HS005M1502M4 by Glenair Inc
Overview of 380HS005M1502M4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS005M1502M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6099
|
Newark | Connector |Glenair 380HS005M1502M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$171.8600 / $658.2000 | Buy Now |
DISTI #
3937-380HS005M1502M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,059.2800 | Buy Now |
DISTI #
380HS005M1502M4
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Electroless Nickel - Bulk (Alt: 380HS005M1502M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$162.0462 / $731.3250 | Buy Now |
DISTI #
631-380HS005M1502M4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$269.9000 / $390.4200 | Order Now |
DISTI #
71093457
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$253.0000 | Buy Now |
DISTI #
77941521
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$259.4872 / $625.0641 | Buy Now |
DISTI #
380HS005M1502M4
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Electroless Nickel - Bulk (Alt: 380HS005M1502M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$162.0462 / $731.3250 | Buy Now |
DISTI #
GLE380HS005M1502M4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$363.4510 / $619.4754 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 11 |
|
$450.4300 / $750.0800 | Buy Now |
DISTI #
380HS005M1502M4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$127.3060 / $742.9450 | Buy Now RFQ |
Part Details for 380HS005M1502M4
380HS005M1502M4 CAD Models
380HS005M1502M4 Part Data Attributes:
|
380HS005M1502M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS005M1502M4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |