Part Details for 380HS005NF1504M4 by Glenair Inc
Overview of 380HS005NF1504M4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS005NF1504M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6130
|
Newark | Connector |Glenair 380HS005NF1504M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$180.5100 / $691.3700 | Buy Now |
DISTI #
3937-380HS005NF1504M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,112.6600 | Buy Now |
DISTI #
380HS005NF1504M4
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell Heavy Duty with Strain Relief Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 380HS005NF1504M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$170.2202 / $768.1800 | Buy Now |
DISTI #
654-380HS005NF1504M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$283.5100 / $410.1000 | Order Now |
DISTI #
71092065
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$384.4250 | Buy Now |
DISTI #
77942138
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$394.2821 / $656.5641 | Buy Now |
DISTI #
380HS005NF1504M4
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell Heavy Duty with Strain Relief Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 380HS005NF1504M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$170.2202 / $768.1800 | Buy Now |
DISTI #
GLE380HS005NF1504M4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$381.7738 / $650.6937 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY Min Qty: 1 | 10 |
|
$473.1400 / $787.8800 | Buy Now |
DISTI #
380HS005NF1504M4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$124.6600 / $568.3900 | Buy Now RFQ |
Part Details for 380HS005NF1504M4
380HS005NF1504M4 CAD Models
380HS005NF1504M4 Part Data Attributes:
|
380HS005NF1504M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS005NF1504M4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |