Part Details for 380HS005NF2104M6 by Glenair Inc
Overview of 380HS005NF2104M6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS005NF2104M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6151
|
Newark | Connector |Glenair 380HS005NF2104M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$189.6000 / $726.1300 | Buy Now |
DISTI #
3937-380HS005NF2104M6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,168.4700 | Buy Now |
DISTI #
380HS005NF2104M6
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell Heavy Duty with Strain Relief Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 380HS005NF2104M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$178.7828 / $806.8050 | Buy Now |
DISTI #
654-380HS005NF2104M6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$297.7500 / $430.7200 | Order Now |
DISTI #
71093372
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$279.1125 | Buy Now |
DISTI #
77938790
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$286.2692 / $689.5769 | Buy Now |
DISTI #
380HS005NF2104M6
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell Heavy Duty with Strain Relief Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 380HS005NF2104M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$178.7828 / $806.8050 | Buy Now |
DISTI #
GLE380HS005NF2104M6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$400.9656 / $683.4114 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 13 |
|
$496.9200 / $827.4900 | Buy Now |
DISTI #
380HS005NF2104M6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$130.9200 / $596.9700 | Buy Now RFQ |
Part Details for 380HS005NF2104M6
380HS005NF2104M6 CAD Models
380HS005NF2104M6 Part Data Attributes:
|
380HS005NF2104M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS005NF2104M6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |