Part Details for 380HS007NF1105L4 by Glenair Inc
Overview of 380HS007NF1105L4 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS007NF1105L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6210
|
Newark | Connector |Glenair 380HS007NF1105L4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$252.2700 / $966.1500 | Buy Now |
DISTI #
49AC5482
|
Newark | 380Hs007Nf1105L4 |Glenair 380HS007NF1105L4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$328.3400 | Buy Now |
DISTI #
3937-380HS007NF1105L4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,554.9300 | Buy Now |
DISTI #
380HS007NF1105L4
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 380HS007NF1105L4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 117 Factory Stock |
|
$328.3359 | Buy Now |
DISTI #
631-380HS007NF1105L4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$798.1500 | Order Now |
DISTI #
71092918
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$371.3875 | Buy Now |
DISTI #
77939655
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$380.9103 / $917.5128 | Buy Now |
DISTI #
380HS007NF1105L4
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 380HS007NF1105L4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 117 Factory Stock |
|
$328.3359 | Buy Now |
DISTI #
GLE380HS007NF1105L4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$533.5200 / $909.3092 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 10 |
|
$661.2000 / $1,101.0200 | Buy Now |
Part Details for 380HS007NF1105L4
380HS007NF1105L4 CAD Models
380HS007NF1105L4 Part Data Attributes:
|
380HS007NF1105L4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS007NF1105L4
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |