Part Details for 380HS007NF2105L4 by Glenair Inc
Overview of 380HS007NF2105L4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS007NF2105L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6222
|
Newark | Connector |Glenair 380HS007NF2105L4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$203.5000 / $779.3700 | Buy Now |
DISTI #
3937-380HS007NF2105L4-ND
|
DigiKey | CONN BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
380HS007NF2105L4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS007NF2105L4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$1,283.2421 | Buy Now |
DISTI #
631-380HS007NF2105L4
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$710.4700 | Order Now |
DISTI #
380HS007NF2105L4
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$268.1700 / $936.7400 | Buy Now |
DISTI #
GLE380HS007NF2105L4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$453.8980 / $773.6359 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 18 |
|
$562.5200 / $936.7400 | Buy Now |
DISTI #
C1S304001145853
|
Chip1Stop | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant | 40 |
|
$143.0000 | Buy Now |
Part Details for 380HS007NF2105L4
380HS007NF2105L4 CAD Models
380HS007NF2105L4 Part Data Attributes
|
380HS007NF2105L4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS007NF2105L4
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI NON-ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |