Part Details for 380HS013NF0904A3 by Glenair Inc
Overview of 380HS013NF0904A3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS013NF0904A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6328
|
Newark | Connector |Glenair 380HS013NF0904A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$186.0800 / $712.6600 | Buy Now |
DISTI #
49AC5484
|
Newark | 380Hs013Nf0904A3 |Glenair 380HS013NF0904A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.5300 / $607.0700 | Buy Now |
DISTI #
3937-380HS013NF0904A3-ND
|
DigiKey | CONN BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
380HS013NF0904A3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 9 - Bulk (Alt: 380HS013NF0904A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
$997.1212 | Buy Now |
DISTI #
654-380HS013NF0904A3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks RoHS: Not Compliant | 0 |
|
$308.2200 / $742.4400 | Order Now |
DISTI #
GLE380HS013NF0904A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$415.0551 / $707.4127 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 83 |
|
$514.3800 / $856.5500 | Buy Now |
Part Details for 380HS013NF0904A3
380HS013NF0904A3 CAD Models
380HS013NF0904A3 Part Data Attributes
|
380HS013NF0904A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS013NF0904A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 |