Part Details for 380HS013Z11106H4 by Glenair Inc
Overview of 380HS013Z11106H4 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS013Z11106H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6358
|
Newark | Connector |Glenair 380HS013Z11106H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$695.5800 / $2,664.0700 | Buy Now |
DISTI #
3937-380HS013Z11106H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$4,287.3800 | Buy Now |
DISTI #
380HS013Z11106H4
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 380HS013Z11106H4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
$655.9032 / $2,960.0700 | Buy Now |
DISTI #
654-380HS013Z11106H4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY RoHS: Compliant | 0 |
|
$1,580.2900 | Order Now |
DISTI #
71093811
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Passivated Stainless Steel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$1,024.0375 | Buy Now |
DISTI #
77939659
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Passivated Stainless Steel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,050.2949 / $2,529.9744 | Buy Now |
DISTI #
380HS013Z11106H4
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 380HS013Z11106H4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
$655.9032 / $2,960.0700 | Buy Now |
DISTI #
380HS013Z11106H4
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 380HS013Z11106H4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
$655.9032 / $2,960.0700 | Buy Now |
DISTI #
GLE380HS013Z11106H4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$1,471.1089 / $2,507.3535 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 71 |
|
$1,823.1700 / $3,035.9700 | Buy Now |
Part Details for 380HS013Z11106H4
380HS013Z11106H4 CAD Models
380HS013Z11106H4 Part Data Attributes
|
380HS013Z11106H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS013Z11106H4
Glenair Inc
Connector Accessory, Backshell, Stainless Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |