Part Details for 380HS014NF0906A6 by Glenair Inc
Overview of 380HS014NF0906A6 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 380HS014NF0906A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3712
|
Newark | 380Hs014Nf0906A6 |Glenair 380HS014NF0906A6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$190.8300 / $730.8800 | Buy Now |
DISTI #
380HS014NF0906A6
|
Avnet Americas | EMI/RFI Non-Environmental Backshell for MIL-DTL-38999 III & IV Series Circular Connectors 9 Size Straight Aluminum - Bulk (Alt: 380HS014NF0906A6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-HS014NF0906A6
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI NON-ENV ADAPTER | 0 |
|
$299.7100 / $433.5500 | Order Now |
DISTI #
GLE380HS014NF0906A6
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 10 |
|
$500.1800 / $832.9100 | Buy Now |
Part Details for 380HS014NF0906A6
380HS014NF0906A6 CAD Models
380HS014NF0906A6 Part Data Attributes
|
380HS014NF0906A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS014NF0906A6
Glenair Inc
Connector Accessory, 0.281in Min Cable Dia, 0.438in Max Cable Dia, Backshell, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.438 inch | |
Cable Entry-Min | 0.281 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |