Part Details for 380HS014NF1308A3 by Glenair Inc
Overview of 380HS014NF1308A3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS014NF1308A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6393
|
Newark | Connector |Glenair 380HS014NF1308A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$121.8000 / $466.4700 | Buy Now |
DISTI #
3937-380HS014NF1308A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$750.7700 | Buy Now |
DISTI #
380HS014NF1308A3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 13 Shell Size - Bulk (Alt: 380HS014NF1308A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
$114.8514 / $518.2950 | Buy Now |
DISTI #
654-380HS014NF1308A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$120.3000 / $276.7000 | Order Now |
DISTI #
71093946
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$179.3000 | Buy Now |
DISTI #
77939088
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$183.8974 / $442.9872 | Buy Now |
DISTI #
GLE380HS014NF1308A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$257.5862 / $439.0264 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 42 |
|
$319.2300 / $531.5800 | Buy Now |