Part Details for 380HS018M1512TH6 by Glenair Inc
Overview of 380HS018M1512TH6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS018M1512TH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6460
|
Newark | Connector |Glenair 380HS018M1512TH6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$239.9000 / $918.7900 | Buy Now |
DISTI #
3937-380HS018M1512TH6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$967.3380 / $1,610.8500 | Buy Now |
DISTI #
380HS018M1512TH6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS018M1512TH6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$838.7949 | Buy Now |
DISTI #
631-380HS018M1512TH6
|
Mouser Electronics | Circular MIL Spec Backshells 100 per week 4 wks AOC RoHS: Compliant | 0 |
|
$761.0000 | Order Now |
DISTI #
24652022
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$164.0256 / $523.9744 | Buy Now |
DISTI #
16773533
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$523.9744 / $872.5385 | Buy Now |
DISTI #
GLE380HS018M1512TH6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$507.3517 / $864.7370 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 9 |
|
$628.7700 / $1,047.0500 | Buy Now |
Part Details for 380HS018M1512TH6
380HS018M1512TH6 CAD Models
380HS018M1512TH6 Part Data Attributes
|
380HS018M1512TH6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS018M1512TH6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |