Part Details for 380HS018M2112DM3 by Glenair Inc
Overview of 380HS018M2112DM3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS018M2112DM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6473
|
Newark | Connector |Glenair 380HS018M2112DM3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$168.3200 / $644.6400 | Buy Now |
DISTI #
3937-380HS018M2112DM3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,037.4500 | Buy Now |
DISTI #
380HS018M2112DM3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS018M2112DM3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$158.7096 / $716.2650 | Buy Now |
DISTI #
631-380HS018M2112DM3
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$249.4800 / $533.9600 | Order Now |
DISTI #
71094256
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$358.4500 | Buy Now |
DISTI #
77940985
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$367.6410 / $612.1923 | Buy Now |
DISTI #
380HS018M2112DM3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS018M2112DM3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$158.7096 / $716.2650 | Buy Now |
DISTI #
GLE380HS018M2112DM3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$355.9779 / $606.7186 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 9 |
|
$441.1700 / $734.6300 | Buy Now |
DISTI #
380HS018M2112DM3
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
$116.2400 / $529.9800 | Buy Now RFQ |
Part Details for 380HS018M2112DM3
380HS018M2112DM3 CAD Models
380HS018M2112DM3 Part Data Attributes:
|
380HS018M2112DM3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS018M2112DM3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |