Part Details for 380HS018M2112TH6 by Glenair Inc
Overview of 380HS018M2112TH6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS018M2112TH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6475
|
Newark | Connector |Glenair 380HS018M2112TH6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$209.8800 / $803.7900 | Buy Now |
DISTI #
3937-380HS018M2112TH6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$846.2770 / $1,409.2300 | Buy Now |
DISTI #
380HS018M2112TH6
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 21 Shell Size Straight Rotatable Coupling - Bulk (Alt: 380HS018M2112TH6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$1,111.8916 | Buy Now |
DISTI #
631-380HS018M2112TH6
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$476.7900 | Order Now |
DISTI #
380HS018M2112TH6
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$233.6600 / $821.2200 | Buy Now |
DISTI #
GLE380HS018M2112TH6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$443.8552 / $756.5083 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 3 |
|
$550.0800 / $916.0000 | Buy Now |
Part Details for 380HS018M2112TH6
380HS018M2112TH6 CAD Models
380HS018M2112TH6 Part Data Attributes
|
380HS018M2112TH6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS018M2112TH6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |