Part Details for 380HS018M2520TA3 by Glenair Inc
Overview of 380HS018M2520TA3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS018M2520TA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6498
|
Newark | Connector |Glenair 380HS018M2520TA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$243.6800 / $933.2600 | Buy Now |
DISTI #
3937-380HS018M2520TA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$982.5850 / $1,636.2200 | Buy Now |
DISTI #
380HS018M2520TA3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS018M2520TA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$1,055.0787 | Buy Now |
DISTI #
631-380HS018M2520TA3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$902.9800 | Order Now |
DISTI #
GLE380HS018M2520TA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$515.3462 / $878.3577 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 28 |
|
$638.6800 / $1,063.5400 | Buy Now |
Part Details for 380HS018M2520TA3
380HS018M2520TA3 CAD Models
380HS018M2520TA3 Part Data Attributes
|
380HS018M2520TA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS018M2520TA3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |