Part Details for 380HS019M1112DA3 by Glenair Inc
Overview of 380HS019M1112DA3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS019M1112DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6544
|
Newark | Connector |Glenair 380HS019M1112DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$135.0700 / $517.3200 | Buy Now |
DISTI #
3937-380HS019M1112DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$832.6000 | Buy Now |
DISTI #
380HS019M1112DA3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 11 Shell Size - Bulk (Alt: 380HS019M1112DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$127.3670 / $574.8000 | Buy Now |
DISTI #
631-380HS019M1112DA3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$133.4100 / $306.8600 | Order Now |
DISTI #
71094015
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$198.8500 | Buy Now |
DISTI #
77941899
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$203.9487 / $491.2821 | Buy Now |
DISTI #
380HS019M1112DA3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 11 Shell Size - Bulk (Alt: 380HS019M1112DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$127.3670 / $574.8000 | Buy Now |
DISTI #
GLE380HS019M1112DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$285.6662 / $486.8895 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 14 |
|
$354.0300 / $589.5400 | Buy Now |
DISTI #
380HS019M1112DA3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$100.0560 / $583.9450 | Buy Now RFQ |
Part Details for 380HS019M1112DA3
380HS019M1112DA3 CAD Models
380HS019M1112DA3 Part Data Attributes:
|
380HS019M1112DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS019M1112DA3
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |