Part Details for 380HS019M2116DA3 by Glenair Inc
Overview of 380HS019M2116DA3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS019M2116DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6560
|
Newark | Connector |Glenair 380HS019M2116DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$141.0100 / $540.0900 | Buy Now |
DISTI #
93AJ1453
|
Newark | Connector Accessory |Glenair 380HS019M2116DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.3300 / $196.9600 | Buy Now |
DISTI #
3937-380HS019M2116DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$869.1400 | Buy Now |
DISTI #
380HS019M2116DA3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 380HS019M2116DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$132.9682 / $600.0900 | Buy Now |
DISTI #
654-380HS019M2116DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY | 0 |
|
$141.6600 / $292.9800 | Order Now |
DISTI #
V36:1790_16061469
|
Arrow Electronics | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1003 | Americas - 1 |
|
$458.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$141.5100 / $156.8000 | Buy Now |
DISTI #
GLE380HS019M2116DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$298.2414 / $508.3116 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$369.6200 / $615.4800 | Buy Now |
Part Details for 380HS019M2116DA3
380HS019M2116DA3 CAD Models
380HS019M2116DA3 Part Data Attributes
|
380HS019M2116DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS019M2116DA3
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |