Part Details for 380HS019M2310DA3 by Glenair Inc
Overview of 380HS019M2310DA3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS019M2310DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6564
|
Newark | Connector |Glenair 380HS019M2310DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$138.6000 / $530.8200 | Buy Now |
DISTI #
3937-380HS019M2310DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$854.3200 | Buy Now |
DISTI #
380HS019M2310DA3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 23 Shell Size - Bulk (Alt: 380HS019M2310DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$130.6902 / $589.8000 | Buy Now |
DISTI #
654-380HS019M2310DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY RoHS: Compliant | 0 |
|
$136.8900 / $314.8600 | Order Now |
DISTI #
71093726
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$295.1500 | Buy Now |
DISTI #
77942634
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$302.7179 / $504.1026 | Buy Now |
DISTI #
380HS019M2310DA3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 23 Shell Size - Bulk (Alt: 380HS019M2310DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$130.6902 / $589.8000 | Buy Now |
DISTI #
GLE380HS019M2310DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$293.1145 / $499.5954 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY Min Qty: 1 | 8 |
|
$363.2600 / $604.9200 | Buy Now |
DISTI #
380HS019M2310DA3
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 0 |
|
$95.7200 / $436.4000 | Buy Now RFQ |
Part Details for 380HS019M2310DA3
380HS019M2310DA3 CAD Models
380HS019M2310DA3 Part Data Attributes:
|
380HS019M2310DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS019M2310DA3
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |