Part Details for 380HS019M2512DA3 by Glenair Inc
Overview of 380HS019M2512DA3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS019M2512DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6568
|
Newark | Connector |Glenair 380HS019M2512DA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$135.3400 / $518.3500 | Buy Now |
DISTI #
3937-380HS019M2512DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$575.5690 / $958.4900 | Buy Now |
DISTI #
380HS019M2512DA3
|
Avnet Americas | Backshell with Strain Relief for Size 25 Medium Duty Circular Connectors Electroless Nickel - Bulk (Alt: 380HS019M2512DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$527.4957 | Buy Now |
DISTI #
631-380HS019M2512DA3
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$139.9800 / $543.8100 | Order Now |
DISTI #
71091586
|
Verical | 380HS019M2512DA3 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$97.6026 / $311.7692 | Buy Now |
DISTI #
77941133
|
Verical | 380HS019M2512DA3 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$311.7692 / $519.1795 | Buy Now |
DISTI #
GLE380HS019M2512DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$301.8786 / $514.5375 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 15 |
|
$374.1200 / $623.0200 | Buy Now |
Part Details for 380HS019M2512DA3
380HS019M2512DA3 CAD Models
380HS019M2512DA3 Part Data Attributes
|
380HS019M2512DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS019M2512DA3
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |