Part Details for 380HS019NF1316TM3 by Glenair Inc
Overview of 380HS019NF1316TM3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS019NF1316TM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6585
|
Newark | Connector |Glenair 380HS019NF1316TM3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$165.2800 / $633.0100 | Buy Now |
DISTI #
3937-380HS019NF1316TM3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,018.7000 | Buy Now |
DISTI #
380HS019NF1316TM3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS019NF1316TM3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$155.8554 / $703.3350 | Buy Now |
DISTI #
654-380HS0191316TM3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT3RING MED DTY RoHS: Not Compliant | 0 |
|
$237.4800 / $579.4300 | Order Now |
DISTI #
GLE380HS019NF1316TM3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$349.5476 / $595.7661 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 4 |
|
$433.2000 / $721.3700 | Buy Now |
Part Details for 380HS019NF1316TM3
380HS019NF1316TM3 CAD Models
380HS019NF1316TM3 Part Data Attributes
|
380HS019NF1316TM3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS019NF1316TM3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |