Part Details for 380HS099XW1110C by Glenair Inc
Overview of 380HS099XW1110C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 380HS099XW1110C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK3689
|
Newark | 380Hs099Xw1110C |Glenair 380HS099XW1110C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$278.2800 / $1,065.7800 | Buy Now |
DISTI #
93AJ1456
|
Newark | Connector Accessory, Backshell |Glenair 380HS099XW1110C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.9400 / $260.7900 | Buy Now |
DISTI #
654-380HS099XW1110C
|
Mouser Electronics | Circular MIL Spec Backshells SHLD TRM SLF LOCK RC STRT CLAMP RoHS: Not Compliant | 0 |
|
$702.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
122 Partner Stock |
|
$160.1800 / $187.3800 | Buy Now |
DISTI #
380HS099XW1110-0
|
TME | 380HS099XW1110C Min Qty: 1 | 122 |
|
$170.0234 / $222.4203 | Buy Now |
DISTI #
GLE380HS099XW1110C
|
Interstate Connecting Components | EMI COMPOSIT BACKSHELL STRAIGHT SELF-LOCKING | 0 |
|
Buy Now | |
DISTI #
C1S304001118257
|
Chip1Stop | Self-Locking Coupling Nut Composite Cone and Ring Style EMI/RFI Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant | 122 |
|
$161.0000 / $214.0000 | Buy Now |
Part Details for 380HS099XW1110C
380HS099XW1110C CAD Models
380HS099XW1110C Part Data Attributes
|
380HS099XW1110C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS099XW1110C
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |