Part Details for 380HS103M2112M3 by Glenair Inc
Overview of 380HS103M2112M3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS103M2112M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6741
|
Newark | Circular Backshell, Size 21, 19.1Mm, Connector Shell Size:21, Cable Diameter Max:19.1Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS103M2112M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$168.3200 / $644.6400 | Buy Now |
DISTI #
3937-380HS103M2112M3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,037.4500 | Buy Now |
DISTI #
380HS103M2112M3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 380HS103M2112M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$158.7096 / $716.2650 | Buy Now |
DISTI #
654-380HS103M2112M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$249.4800 / $533.9600 | Order Now |
DISTI #
71093994
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$500.2625 | Buy Now |
DISTI #
77942645
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$513.0897 / $612.1923 | Buy Now |
DISTI #
380HS103M2112M3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 380HS103M2112M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$158.7096 / $716.2650 | Buy Now |
DISTI #
GLE380HS103M2112M3
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$355.9779 / $606.7186 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY Min Qty: 1 | 8 |
|
$441.1700 / $734.6300 | Buy Now |