Part Details for 380HS103M2316M3 by Glenair Inc
Overview of 380HS103M2316M3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS103M2316M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6747
|
Newark | Circular Backshell, Size 23, 23.8Mm, Connector Shell Size:23, Cable Diameter Max:23.8Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors Rohs Compliant: Na |Glenair 380HS103M2316M3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$165.5300 / $633.9900 | Buy Now |
DISTI #
3937-380HS103M2316M3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$704.0000 / $1,172.3100 | Buy Now |
DISTI #
380HS103M2316M3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS103M2316M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$925.0890 | Buy Now |
DISTI #
654-380HS103M2316M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$267.2700 / $405.0900 | Order Now |
DISTI #
71094612
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 23 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$119.3718 / $532.2051 | Buy Now |
DISTI #
77939188
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 23 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$532.2051 / $635.0000 | Buy Now |
DISTI #
380HS103M2316M3
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$267.2700 / $762.0000 | Buy Now |
DISTI #
GLE380HS103M2316M3
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$369.2359 / $629.3224 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 2 |
|
$457.6000 / $762.0000 | Buy Now |