Part Details for 380HS103M2516M4 by Glenair Inc
Overview of 380HS103M2516M4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS103M2516M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6754
|
Newark | Circular Backshell, Size 25, 23.8Mm, Connector Shell Size:25, Cable Diameter Max:23.8Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS103M2516M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$207.9400 / $796.4000 | Buy Now |
DISTI #
3937-380HS103M2516M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,281.7100 | Buy Now |
DISTI #
380HS103M2516M4
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS103M2516M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$196.0688 / $884.8800 | Buy Now |
DISTI #
631-380HS103M2516M4
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$472.4000 | Order Now |
DISTI #
71092837
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 25 Shell Size Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$442.8250 | Buy Now |
DISTI #
77939833
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 25 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$454.1795 / $756.3077 | Buy Now |
DISTI #
GLE380HS103M2516M4
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$439.7710 / $749.5455 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 1 |
|
$907.5700 / $5,450.2000 | Buy Now |