Part Details for 380HS103NF1308A3 by Glenair Inc
Overview of 380HS103NF1308A3 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS103NF1308A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6776
|
Newark | Circular Backshell, Size 13, 14.3Mm, Connector Shell Size:13, Cable Diameter Max:14.3Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS103NF1308A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$174.5700 / $668.6100 | Buy Now |
DISTI #
3937-380HS103NF1308A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,076.1200 | Buy Now |
DISTI #
380HS103NF1308A3
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell With Strain Relief Shell Size 13 Cadmium/Olive Drab Over Electroless Nickel Finish Straight - Bulk (Alt: 380HS103NF1308A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$164.6190 / $742.8900 | Buy Now |
DISTI #
654-380HS103NF1308A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$246.8300 / $471.5300 | Order Now |
DISTI #
71092855
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$371.7625 | Buy Now |
DISTI #
77942664
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$381.2949 / $634.9487 | Buy Now |
|
Quest Components | 1 |
|
$110.5400 | Buy Now | |
DISTI #
380HS103NF1308A3
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$194.3500 / $668.6100 | Buy Now |
DISTI #
380HS103NF1308A3
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell With Strain Relief Shell Size 13 Cadmium/Olive Drab Over Electroless Nickel Finish Straight - Bulk (Alt: 380HS103NF1308A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$164.6190 / $742.8900 | Buy Now |
DISTI #
GLE380HS103NF1308A3
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$369.1986 / $629.2716 | Buy Now |