Part Details for 380HS105NF1510H3 by Glenair Inc
Overview of 380HS105NF1510H3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS105NF1510H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6957
|
Newark | Circular Backshell, Size 15, 15.9Mm, Connector Shell Size:15, Cable Diameter Max:15.9Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS105NF1510H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$234.1100 / $896.6200 | Buy Now |
DISTI #
3937-380HS105NF1510H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,443.0800 | Buy Now |
DISTI #
380HS105NF1510H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS105NF1510H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$220.7650 / $996.2400 | Buy Now |
DISTI #
654-380HS105NF1510H3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$531.8500 | Order Now |
DISTI #
71094393
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$498.5500 | Buy Now |
DISTI #
77942969
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$511.3333 / $851.4872 | Buy Now |
DISTI #
380HS105NF1510H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS105NF1510H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$220.7650 / $996.2400 | Buy Now |
DISTI #
GLE380HS105NF1510H3
|
Interstate Connecting Components | EMI BACK SHELL STRAIGHT SELF-LOCKING | 0 |
|
$495.1117 / $843.8740 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 7 |
|
$613.6000 / $1,021.7800 | Buy Now |
DISTI #
380HS105NF1510H3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$161.6800 / $737.1400 | Buy Now RFQ |