Part Details for 380HS105NF1510H4 by Glenair Inc
Overview of 380HS105NF1510H4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS105NF1510H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6958
|
Newark | Circular Backshell, Size 15, 15.9Mm, Connector Shell Size:15, Cable Diameter Max:15.9Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS105NF1510H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$234.0500 / $896.3900 | Buy Now |
DISTI #
3937-380HS105NF1510H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,442.5600 | Buy Now |
DISTI #
380HS105NF1510H4
|
Avnet Americas | Connector Accessories Straight Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Shell Size 15 - Bulk (Alt: 380HS105NF1510H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$220.6980 / $995.9850 | Buy Now |
DISTI #
654-380HS105NF1510H4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$531.7300 | Order Now |
DISTI #
71094982
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$695.6375 | Buy Now |
DISTI #
77942332
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$713.4744 / $851.2692 | Buy Now |
DISTI #
GLE380HS105NF1510H4
|
Interstate Connecting Components | EMI BACK SHELL STRAIGHT SELF-LOCKING | 0 |
|
$495.0000 / $843.6580 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 14 |
|
$1,021.5200 / $6,134.6000 | Buy Now |