Part Details for 380HS105NF2516H4 by Glenair Inc
Overview of 380HS105NF2516H4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 380HS105NF2516H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7020
|
Newark | Circular Backshell, Size 25, 23.8Mm, Connector Shell Size:25, Cable Diameter Max:23.8Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors Rohs Compliant: No |Glenair 380HS105NF2516H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$253.5700 / $971.1800 | Buy Now |
DISTI #
3937-380HS105NF2516H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,563.0400 | Buy Now |
DISTI #
380HS105NF2516H4
|
Avnet Americas | - Bulk (Alt: 380HS105NF2516H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-380HS105NF2516H4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$576.0900 | Order Now |
DISTI #
71094519
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$173.3718 / $773.0000 | Buy Now |
DISTI #
77942345
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$773.0000 / $922.2949 | Buy Now |
DISTI #
GLE380HS105NF2516H4
|
Interstate Connecting Components | EMI BACK SHELL STRAIGHT SELF-LOCKING | 0 |
|
$536.2883 / $914.0485 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$664.6300 / $1,106.7500 | Buy Now |