Part Details for 380HS106M2108L3 by Glenair Inc
Overview of 380HS106M2108L3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS106M2108L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7065
|
Newark | Connector |Glenair 380HS106M2108L3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$214.2800 / $820.6600 | Buy Now |
DISTI #
3937-380HS106M2108L3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$911.2920 / $1,517.4900 | Buy Now |
DISTI #
380HS106M2108L3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS106M2108L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
RFQ | |
DISTI #
654-380HS106M2108L3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT LT DUTY RoHS: Compliant | 0 |
|
$513.4200 | Order Now |
DISTI #
71095052
|
Verical | Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$154.5256 / $341.2436 | Buy Now |
DISTI #
77940181
|
Verical | Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$341.2436 / $821.9744 | Buy Now |
DISTI #
GLE380HS106M2108L3
|
Interstate Connecting Components | EMI NON-ENV ADAPTER ELECTROLESS NICKEL | 0 |
|
$225.9900 / $989.1874 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 38 |
|
$592.3400 / $986.3700 | Buy Now |