Part Details for 380HS107M1307F6 by Glenair Inc
Overview of 380HS107M1307F6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 380HS107M1307F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7084
|
Newark | Connector |Glenair 380HS107M1307F6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$356.9400 / $1,367.1000 | Buy Now |
DISTI #
3937-380HS107M1307F6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$1,439.3380 / $2,396.8300 | Buy Now |
DISTI #
380HS107M1307F6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS107M1307F6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 Factory Stock |
|
RFQ | |
DISTI #
631-380HS107M1307F6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$1,132.3700 | Order Now |
DISTI #
GLE380HS107M1307F6
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$356.9400 / $1,562.3898 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 47 |
|
$935.5700 / $1,557.9400 | Buy Now |
Part Details for 380HS107M1307F6
380HS107M1307F6 CAD Models
380HS107M1307F6 Part Data Attributes
|
380HS107M1307F6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS107M1307F6
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |