Part Details for 380HS107M2105F3 by Glenair Inc
Overview of 380HS107M2105F3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS107M2105F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7088
|
Newark | Connector |Glenair 380HS107M2105F3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$223.9300 / $857.6300 | Buy Now |
DISTI #
3937-380HS107M2105F3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,380.2300 | Buy Now |
DISTI #
380HS107M2105F3
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief Self Locking 21 Shell Size Straight Rotatable Coupling - Bulk (Alt: 380HS107M2105F3) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$211.1572 / $952.9200 | Buy Now |
DISTI #
631-380HS107M2105F3
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$508.7300 | Order Now |
DISTI #
71095079
|
Verical | Self-Locking Rotatable Coupling Full Radius EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Self Lock Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$476.8750 | Buy Now |
DISTI #
77943632
|
Verical | Self-Locking Rotatable Coupling Full Radius EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$489.1026 / $814.4615 | Buy Now |
DISTI #
380HS107M2105F3
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief Self Locking 21 Shell Size Straight Rotatable Coupling - Bulk (Alt: 380HS107M2105F3) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$211.1572 / $952.9200 | Buy Now |
DISTI #
GLE380HS107M2105F3
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$223.9245 / $980.1463 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 4 |
|
$586.9200 / $977.3500 | Buy Now |
DISTI #
380HS107M2105F3
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 0 |
|
$154.6400 / $705.0800 | Buy Now RFQ |