Part Details for 380HS107NF1503F6 by Glenair Inc
Overview of 380HS107NF1503F6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS107NF1503F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7092
|
Newark | Connector |Glenair 380HS107NF1503F6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$229.8300 / $880.2000 | Buy Now |
DISTI #
3937-380HS107NF1503F6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,416.5500 | Buy Now |
DISTI #
380HS107NF1503F6
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 15 Shell Size Straight Self-Locking Rotatable Coupling - Bulk (Alt: 380HS107NF1503F6) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$216.7048 / $978.0000 | Buy Now |
DISTI #
631-380HS107NF1503F6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$522.1300 | Order Now |
DISTI #
71094413
|
Verical | EMI/RFI D-Sub Split Backshell 180° Olive Drab Cadmium Over Electroless Nickel 15 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$338.3500 | Buy Now |
DISTI #
77943014
|
Verical | EMI/RFI D-Sub Split Backshell 180° Olive Drab Cadmium Over Electroless Nickel 15 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$347.0256 / $835.8974 | Buy Now |
DISTI #
380HS107NF1503F6
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 15 Shell Size Straight Self-Locking Rotatable Coupling - Bulk (Alt: 380HS107NF1503F6) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$216.7048 / $978.0000 | Buy Now |
DISTI #
GLE380HS107NF1503F6
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$229.8240 / $1,005.9429 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 15 |
|
$602.3800 / $1,003.0800 | Buy Now |
DISTI #
380HS107NF1503F6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$170.2360 / $993.5450 | Buy Now RFQ |