Part Details for 380HS115M0906A3-63 by Glenair Inc
Overview of 380HS115M0906A3-63 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS115M0906A3-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7149
|
Newark | Connector |Glenair 380HS115M0906A3-63 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
Buy Now | |
DISTI #
3937-380HS115M0906A3-63-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$931.0300 | Buy Now |
DISTI #
380HS115M0906A3-63
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 9 Shell Size Straight Rotatable Coupling - Bulk (Alt: 380HS115M0906A3-63) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$142.4286 / $642.8100 | Buy Now |
DISTI #
05AJ7149
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 9 Shell Size Straight Rotatable Coupling - Bulk (Alt: 05AJ7149) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
RFQ | |
DISTI #
631-80HS115M0906A363
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$261.9900 / $347.1600 | Order Now |
DISTI #
59229979
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 9 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$321.6875 | Buy Now |
DISTI #
59217421
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 9 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$329.9359 / $549.4103 | Buy Now |
DISTI #
380HS115M0906A3-63
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$168.1700 / $553.2900 | Buy Now |
DISTI #
GLE380HS115M0906A3-63
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$319.4690 / $544.4980 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 5 |
|
$659.2900 / $3,959.2000 | Buy Now |