Part Details for 380HS115M1510H3 by Glenair Inc
Overview of 380HS115M1510H3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 380HS115M1510H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7205
|
Newark | Connector |Glenair 380HS115M1510H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$223.8700 / $857.4000 | Buy Now |
DISTI #
3937-380HS115M1510H3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,379.8100 | Buy Now |
DISTI #
380HS115M1510H3
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief Type B Rotatable Coupling Low Profile 15 Size Straight Entry Electroless Nickel - Bulk (Alt: 380HS115M1510H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$211.1036 / $952.6650 | Buy Now |
DISTI #
631-380HS115M1510H3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$508.6000 / $846.9200 | Order Now |
DISTI #
71094770
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$329.5750 | Buy Now |
DISTI #
77939583
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$338.0256 / $814.2436 | Buy Now |
DISTI #
GLE380HS115M1510H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$473.4621 / $806.9634 | Buy Now |
Part Details for 380HS115M1510H3
380HS115M1510H3 CAD Models
380HS115M1510H3 Part Data Attributes
|
380HS115M1510H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS115M1510H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |