There are no models available for this part yet.
Overview of 380HS115M1916M3-63 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380HS115M1916M3-63 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ7255
|
Newark | Connector |Glenair 380HS115M1916M3-63 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$165.5300 / $633.9900 | Buy Now | |
DISTI #
3937-380HS115M1916M3-63-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
990 In Stock |
|
$704.0000 / $1,172.3100 | Buy Now | |
DISTI #
380HS115M1916M3-63
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS115M1916M3-63) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$925.0890 | Buy Now | |
DISTI #
631-80HS115M1916M363
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$284.5200 / $387.5700 | Order Now | |
DISTI #
71094987
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 19 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$119.3718 / $263.6154 | Buy Now | |
DISTI #
77943126
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 19 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$263.6154 / $635.0000 | Buy Now | |
DISTI #
380HS115M1916M3-63
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$194.3800 / $692.7600 | Buy Now | |
DISTI #
GLE380HS115M1916M3-63
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$369.2359 / $629.3224 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 25 |
|
$457.6000 / $762.0000 | Buy Now |