Part Details for 380HS115NF0904A3 by Glenair Inc
Overview of 380HS115NF0904A3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 380HS115NF0904A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7343
|
Newark | Connector |Glenair 380HS115NF0904A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$208.3800 / $798.0800 | Buy Now |
DISTI #
3937-380HS115NF0904A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$840.2620 / $1,399.2200 | Buy Now |
DISTI #
380HS115NF0904A3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 9 Shell Size - Bulk (Alt: 380HS115NF0904A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
631-380HS115NF0904A3
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$316.7800 / $891.6100 | Order Now |
DISTI #
GLE380HS115NF0904A3
|
Heilind Electronics | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | Americas - 3 in Stock |
|
$440.7021 / $751.1337 | Buy Now |
DISTI #
40062642
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$142.4744 / $314.6410 | Buy Now |
DISTI #
40052730
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$314.6410 / $757.9103 | Buy Now |
DISTI #
380HS115NF0904A3
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$288.9200 / $882.6900 | Buy Now |
DISTI #
GLE380HS115NF0904A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 11 |
|
$440.7021 / $751.1337 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 26 |
|
$546.1700 / $909.4900 | Buy Now |
Part Details for 380HS115NF0904A3
380HS115NF0904A3 CAD Models
380HS115NF0904A3 Part Data Attributes
|
380HS115NF0904A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS115NF0904A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 |
Alternate Parts for 380HS115NF0904A3
This table gives cross-reference parts and alternative options found for 380HS115NF0904A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380HS115NF0904A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380HS115N0904A3 | Connector Accessory, Backshell, Aluminum Alloy | Glenair Inc | 380HS115NF0904A3 vs 380HS115N0904A3 |
380HS115B0904A3 | Connector Accessory, Backshell, Aluminum Alloy | Glenair Inc | 380HS115NF0904A3 vs 380HS115B0904A3 |