Part Details for 380HS115NF1104A6 by Glenair Inc
Overview of 380HS115NF1104A6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 380HS115NF1104A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7353
|
Newark | Connector |Glenair 380HS115NF1104A6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$171.1400 / $655.4400 | Buy Now |
DISTI #
3937-380HS115NF1104A6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,054.8100 | Buy Now |
DISTI #
380HS115NF1104A6
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS115NF1104A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$161.3762 / $728.2650 | Buy Now |
DISTI #
631-380HS115NF1104A6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$268.7800 / $388.7900 | Order Now |
DISTI #
71095110
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$364.4500 | Buy Now |
DISTI #
77944723
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$373.7949 / $622.4487 | Buy Now |
DISTI #
380HS115NF1104A6
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS115NF1104A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$161.3762 / $728.2650 | Buy Now |
DISTI #
GLE380HS115NF1104A6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$361.9365 / $616.8834 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 4 |
|
$448.5500 / $746.9400 | Buy Now |
DISTI #
380HS115NF1104A6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$118.1800 / $538.8600 | Buy Now RFQ |
Part Details for 380HS115NF1104A6
380HS115NF1104A6 CAD Models
380HS115NF1104A6 Part Data Attributes:
|
380HS115NF1104A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS115NF1104A6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |