Part Details for 380HS115NF1510H3 by Glenair Inc
Overview of 380HS115NF1510H3 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 380HS115NF1510H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380HS115NF1510H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS115NF1510H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 4 |
|
$691.2446 / $756.0488 | Buy Now | |
DISTI #
380HS115NF1510H3
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE380HS115NF1510H3
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 380HS115NF1510H3
380HS115NF1510H3 CAD Models
380HS115NF1510H3 Part Data Attributes
|
380HS115NF1510H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS115NF1510H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |