There are no models available for this part yet.
Overview of 380HS115Z11912H4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380HS115Z11912H4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ7463
|
Newark | Connector |Glenair 380HS115Z11912H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$700.6000 / $2,683.2600 | Buy Now | |
DISTI #
3937-380HS115Z11912H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$2,979.6000 / $4,961.6300 | Buy Now | |
DISTI #
380HS115Z11912H4
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief Straight Rotatable Coupling - Bulk (Alt: 380HS115Z11912H4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | ||
DISTI #
631-380HS115Z11912H4
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 3 weeks AOC | 0 |
|
$1,525.5100 | Order Now | |
DISTI #
20380840
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° Passivated 19 Shell Size Stainless Steel RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$505.2308 / $2,252.4872 | Buy Now | |
DISTI #
20380839
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° Passivated 19 Shell Size Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,252.4872 / $2,687.5513 | Buy Now | |
DISTI #
GLE380HS115Z11912H4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$1,562.7476 / $2,663.5215 | Buy Now | |
Powell Electronics | STAINLESS STEEL - RFI/EMI NON-ENV ADAPTE Min Qty: 1 | 3 |
|
$1,936.7400 / $3,225.0600 | Buy Now |