Part Details for 380HS115Z12516H4 by Glenair Inc
Overview of 380HS115Z12516H4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 380HS115Z12516H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7465
|
Newark | Connector |Glenair 380HS115Z12516H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$594.1000 / $2,275.4000 | Buy Now |
DISTI #
3937-380HS115Z12516H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$2,526.6770 / $4,207.4600 | Buy Now |
DISTI #
380HS115Z12516H4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS115Z12516H4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-380HS115Z12516H4
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 5 wks RoHS: Compliant | 0 |
|
$1,987.7900 | Order Now |
DISTI #
71095019
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 25 Shell Size Passivated Stainless Steel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$428.4359 / $1,368.6154 | Buy Now |
DISTI #
77942024
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 25 Shell Size Passivated Stainless Steel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,368.6154 / $2,279.0385 | Buy Now |
DISTI #
GLE380HS115Z12516H4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$1,325.1973 / $2,258.6611 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - RFI/EMI NON-ENV ADAPTE Min Qty: 1 | 10 |
|
$1,642.3400 / $2,734.8500 | Buy Now |
Part Details for 380HS115Z12516H4
380HS115Z12516H4 CAD Models
380HS115Z12516H4 Part Data Attributes
|
380HS115Z12516H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS115Z12516H4
Glenair Inc
Connector Accessory, Backshell, Stainless Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |