Part Details for 380HS115ZN2516A4 by Glenair Inc
Overview of 380HS115ZN2516A4 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 380HS115ZN2516A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7461
|
Newark | Connector |Glenair 380HS115ZN2516A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$199.0800 / $762.4300 | Buy Now |
DISTI #
93AJ1486
|
Newark | Connector Accessory, Backshell, Aluminum Alloy |Glenair 380HS115ZN2516A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.8800 / $190.6600 | Buy Now |
DISTI #
3937-380HS115ZN2516A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$802.7230 / $1,336.7100 | Buy Now |
DISTI #
654-380HS115ZN2516A4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$312.6500 / $452.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$108.1800 / $136.6900 | Buy Now |
DISTI #
71097662
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 25 Shell Size Olive Drab Zinc Nickel Alloy Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$136.1026 / $300.5897 | Buy Now |
DISTI #
77944023
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 25 Shell Size Olive Drab Zinc Nickel Alloy Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$300.5897 / $724.0513 | Buy Now |
DISTI #
380HS115ZN2516A4
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$680.5700 / $864.9200 | Buy Now |
DISTI #
380HS115ZN2516-0
|
TME | 380HS115ZN2516A4 Min Qty: 1 | 11 |
|
$130.0504 / $150.5111 | Buy Now |
DISTI #
GLE380HS115ZN2516A4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$421.0138 / $717.5775 | Buy Now |
Part Details for 380HS115ZN2516A4
380HS115ZN2516A4 CAD Models
380HS115ZN2516A4 Part Data Attributes
|
380HS115ZN2516A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS115ZN2516A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |