Part Details for 380HS132XM11-02 by Glenair Inc
Overview of 380HS132XM11-02 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS132XM11-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7518
|
Newark | Connector |Glenair 380HS132XM11-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$137.5400 / $526.7700 | Buy Now |
DISTI #
3937-380HS132XM11-02-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$847.7100 | Buy Now |
DISTI #
380HS132XM11-02
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Straight Knit Braid Shrink Boot Adapter Rotating Coupling Electroless Nickel Finish Shell Size 11 - Bulk (Alt: 380HS132XM11-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$129.6986 / $585.3000 | Buy Now |
DISTI #
654-380HS132XM1102
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC STRT ORING SHLD RoHS: Compliant | 0 |
|
$135.8500 / $312.4600 | Order Now |
DISTI #
71094571
|
Verical | EMI/RFI Non Environmental Backshell with Strain Relief 180° 11 Shell Size Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$202.4875 | Buy Now |
DISTI #
77941935
|
Verical | EMI/RFI Non Environmental Backshell with Strain Relief 180° 11 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$207.6795 / $500.2564 | Buy Now |
DISTI #
380HS132XM11-02
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Straight Knit Braid Shrink Boot Adapter Rotating Coupling Electroless Nickel Finish Shell Size 11 - Bulk (Alt: 380HS132XM11-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$129.6986 / $585.3000 | Buy Now |
DISTI #
GLE380HS132XM11-02
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$137.5380 / $602.0229 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 14 |
|
$360.4900 / $600.3100 | Buy Now |
DISTI #
380HS132XM11-02
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$94.9800 / $433.0700 | Buy Now RFQ |
Part Details for 380HS132XM11-02
380HS132XM11-02 CAD Models
380HS132XM11-02 Part Data Attributes:
|
380HS132XM11-02
Glenair Inc
Buy Now
|
Compare Parts:
380HS132XM11-02
Glenair Inc
|
Samacsys Manufacturer | Glenair |