Part Details for 380HW099XW1714C by Glenair Inc
Overview of 380HW099XW1714C by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 380HW099XW1714C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7535
|
Newark | Circular Backshell, Size 17, 11.2Mm, Connector Shell Size:17, Cable Diameter Max:11.2Mm, Strain Relief Material:Composite, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors Rohs Compliant: No |Glenair 380HW099XW1714C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$355.7200 / $1,362.4000 | Buy Now |
DISTI #
3937-380HW099XW1714C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2,192.4900 | Buy Now |
DISTI #
380HW099XW1714C
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HW099XW1714C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$335.4288 / $1,513.7700 | Buy Now |
DISTI #
654-380HW099XW1714C
|
Mouser Electronics | Circular MIL Spec Backshells SHLD TRM SLF LOCK RC 90DEG ELBOW CLAMP RoHS: Not Compliant | 0 |
|
$808.1400 | Order Now |
DISTI #
71094124
|
Verical | Self-Locking Coupling Nut Composite Cone and Ring Style EMI/RFI Backshell with Strain Relief 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Composite Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$523.6875 | Buy Now |
DISTI #
77941941
|
Verical | Self-Locking Coupling Nut Composite Cone and Ring Style EMI/RFI Backshell with Strain Relief 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Composite Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$537.1154 / $1,293.8205 | Buy Now |
DISTI #
380HW099XW1714C
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HW099XW1714C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$335.4288 / $1,513.7700 | Buy Now |
DISTI #
GLE380HW099XW1714C
|
Interstate Connecting Components | EMI COMPOSIT BACKSHELL 90 DEG SELF-LOCKING | 0 |
|
$752.3131 / $1,282.2523 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells SHLD TRM SLF LOCK RC 90DEG ELBOW CLAMP Min Qty: 1 | 1 |
|
$932.3500 / $1,552.5800 | Buy Now |
DISTI #
380HW099XW1714C
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$245.6600 / $1,120.0700 | Buy Now RFQ |