Part Details for 380MA137M1308 by Glenair Inc
Overview of 380MA137M1308 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 380MA137M1308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380MA137M1308
|
Avnet Americas | - Bulk (Alt: 380MA137M1308) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE380MA137M1308
|
Interstate Connecting Components | MM EMI BS SPIN COUPLING | 0 |
|
Buy Now |
Part Details for 380MA137M1308
380MA137M1308 CAD Models
380MA137M1308 Part Data Attributes
|
380MA137M1308
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MA137M1308
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |
Alternate Parts for 380MA137M1308
This table gives cross-reference parts and alternative options found for 380MA137M1308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MA137M1308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380MA137MT1308 | Connector Accessory | Glenair Inc | 380MA137M1308 vs 380MA137MT1308 |
2M380MA137M1308 | Connector Accessory | Amphenol Corporation | 380MA137M1308 vs 2M380MA137M1308 |
380MA137Z11308 | Connector Accessory | Glenair Inc | 380MA137M1308 vs 380MA137Z11308 |
380MA137NF1308 | Connector Accessory | Glenair Inc | 380MA137M1308 vs 380MA137NF1308 |
2M380MA137ZM1308 | Connector Accessory | Amphenol Corporation | 380MA137M1308 vs 2M380MA137ZM1308 |
380MA137ZN1308 | Connector Accessory | Glenair Inc | 380MA137M1308 vs 380MA137ZN1308 |
2M380MA137ZN1308 | Connector Accessory | Amphenol Corporation | 380MA137M1308 vs 2M380MA137ZN1308 |
2M380MA137Z11308 | Connector Accessory | Amphenol Corporation | 380MA137M1308 vs 2M380MA137Z11308 |
2M380MA137C1308 | Connector Accessory | Amphenol Corporation | 380MA137M1308 vs 2M380MA137C1308 |
2M380MA137MT1308 | Connector Accessory | Amphenol Corporation | 380MA137M1308 vs 2M380MA137MT1308 |