Part Details for 380MA137NF1408 by Glenair Inc
Overview of 380MA137NF1408 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 380MA137NF1408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7602
|
Newark | Circular Backshell, Size 14, 14.7Mm, Connector Shell Size:14, Cable Diameter Max:14.7Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Glenair Series 80 Mighty Mouse Connectors Rohs Compliant: No |Glenair 380MA137NF1408 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$196.5000 / $752.5600 | Buy Now |
DISTI #
380MA137NF1408
|
Avnet Americas | EMI Backshell for Circular Connectors Size 14 Right Angle Entry Aluminum/Cadmium with Olive Drab - Bulk (Alt: 380MA137NF1408) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-380MA137NF1408
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI NON-ENV ADAPTER | 0 |
|
$496.0100 / $825.9600 | Order Now |
DISTI #
GLE380MA137NF1408
|
Interstate Connecting Components | EMI MM BACKSHELL 90 DEG SPIN COUPLING | 2 |
|
Buy Now |
Part Details for 380MA137NF1408
380MA137NF1408 CAD Models
380MA137NF1408 Part Data Attributes
|
380MA137NF1408
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MA137NF1408
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14; 15; 16; 17; 18; 19 |
Alternate Parts for 380MA137NF1408
This table gives cross-reference parts and alternative options found for 380MA137NF1408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MA137NF1408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M380MA137C1408 | Connector Accessory | Amphenol Corporation | 380MA137NF1408 vs 2M380MA137C1408 |
380MA137Z11408 | Connector Accessory | Glenair Inc | 380MA137NF1408 vs 380MA137Z11408 |
2M380MA137M1408 | Connector Accessory | Amphenol Corporation | 380MA137NF1408 vs 2M380MA137M1408 |
380MA137MT1408 | Connector Accessory | Glenair Inc | 380MA137NF1408 vs 380MA137MT1408 |
2M380MA137NF1408 | Connector Accessory | Amphenol Corporation | 380MA137NF1408 vs 2M380MA137NF1408 |
2M380MA137MT1408 | Connector Accessory | Amphenol Corporation | 380MA137NF1408 vs 2M380MA137MT1408 |
380MA137M1408 | Connector Accessory | Glenair Inc | 380MA137NF1408 vs 380MA137M1408 |
380MA137ZNU1408 | Connector Accessory | Glenair Inc | 380MA137NF1408 vs 380MA137ZNU1408 |