Part Details for 380MA137ZNU0704 by Glenair Inc
Overview of 380MA137ZNU0704 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 380MA137ZNU0704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE380MA137ZNU0704
|
Interstate Connecting Components | MM EMI BACKSHELL | 0 |
|
Buy Now |
Part Details for 380MA137ZNU0704
380MA137ZNU0704 CAD Models
380MA137ZNU0704 Part Data Attributes
|
380MA137ZNU0704
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MA137ZNU0704
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 7; 9 |
Alternate Parts for 380MA137ZNU0704
This table gives cross-reference parts and alternative options found for 380MA137ZNU0704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MA137ZNU0704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M380MA137ZN0704 | Connector Accessory | Amphenol Corporation | 380MA137ZNU0704 vs 2M380MA137ZN0704 |
2M380MA137MT0704 | Connector Accessory | Amphenol Corporation | 380MA137ZNU0704 vs 2M380MA137MT0704 |
380MA137M0704 | Connector Accessory | Glenair Inc | 380MA137ZNU0704 vs 380MA137M0704 |
2M380MA137ZM0704 | Connector Accessory | Amphenol Corporation | 380MA137ZNU0704 vs 2M380MA137ZM0704 |
380MA137NF0704 | Connector Accessory | Glenair Inc | 380MA137ZNU0704 vs 380MA137NF0704 |
2M380MA137Z10704 | Connector Accessory | Amphenol Corporation | 380MA137ZNU0704 vs 2M380MA137Z10704 |
380MA137C0704 | Connector Accessory | Glenair Inc | 380MA137ZNU0704 vs 380MA137C0704 |
2M380MA137C0704 | Connector Accessory | Amphenol Corporation | 380MA137ZNU0704 vs 2M380MA137C0704 |
380MA137ZN0704 | Connector Accessory | Glenair Inc | 380MA137ZNU0704 vs 380MA137ZN0704 |
2M380MA137NF0704 | Connector Accessory | Amphenol Corporation | 380MA137ZNU0704 vs 2M380MA137NF0704 |