Part Details for 380MB137M1307 by Glenair Inc
Overview of 380MB137M1307 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380MB137M1307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7613
|
Newark | Connector |Glenair 380MB137M1307 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$175.2600 / $671.2200 | Buy Now |
DISTI #
3937-380MB137M1307-ND
|
DigiKey | CONN BACKSH W/CLMP SZ15 3/4-20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,080.2500 | Buy Now |
DISTI #
380MB137M1307
|
Avnet Americas | EMI Backshell for Circular Connectors Size 13 45-Degree Entry Aluminum/Electroless Nickel - Bulk (Alt: 380MB137M1307) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$165.2622 / $745.8000 | Buy Now |
DISTI #
631-380MB137M1307
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$275.2500 / $663.0200 | Order Now |
DISTI #
59652136
|
Verical | 380MB137M1307 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$258.0125 | Buy Now |
DISTI #
40052604
|
Verical | 380MB137M1307 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$264.6282 / $637.4359 | Buy Now |
DISTI #
380MB137M1307
|
Avnet Americas | EMI Backshell for Circular Connectors Size 13 45-Degree Entry Aluminum/Electroless Nickel - Bulk (Alt: 380MB137M1307) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$165.2622 / $745.8000 | Buy Now |
DISTI #
GLE380MB137M1307
|
Interstate Connecting Components | EMI MM BACKSHELL 45 DEG SPIN COUPLING | 0 |
|
$370.6510 / $631.7365 | Buy Now |
|
Powell Electronics | BACKSHELL Min Qty: 1 | 8 |
|
$459.3500 / $764.9200 | Buy Now |
DISTI #
380MB137M1307
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$129.8190 / $757.6550 | Buy Now RFQ |
Part Details for 380MB137M1307
380MB137M1307 CAD Models
380MB137M1307 Part Data Attributes:
|
380MB137M1307
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MB137M1307
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |
Alternate Parts for 380MB137M1307
This table gives cross-reference parts and alternative options found for 380MB137M1307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MB137M1307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M380MB137Z11307 | Connector Accessory | Amphenol Corporation | 380MB137M1307 vs 2M380MB137Z11307 |
380MB137ZN1307 | Connector Accessory | Glenair Inc | 380MB137M1307 vs 380MB137ZN1307 |
2M380MB137MT1307 | Connector Accessory | Amphenol Corporation | 380MB137M1307 vs 2M380MB137MT1307 |
2M380MB137ZN1307 | Connector Accessory | Amphenol Corporation | 380MB137M1307 vs 2M380MB137ZN1307 |
380MB137Z11307 | Connector Accessory | Glenair Inc | 380MB137M1307 vs 380MB137Z11307 |
2M380MB137ZNU1307 | Connector Accessory | Amphenol Corporation | 380MB137M1307 vs 2M380MB137ZNU1307 |
380MB137NF1307 | Connector Accessory | Glenair Inc | 380MB137M1307 vs 380MB137NF1307 |
2M380MB137ZM1307 | Connector Accessory | Amphenol Corporation | 380MB137M1307 vs 2M380MB137ZM1307 |
380MB137MT1307 | Connector Accessory | Glenair Inc | 380MB137M1307 vs 380MB137MT1307 |