Part Details for 380MS135M0603-12 by Glenair Inc
Overview of 380MS135M0603-12 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380MS135M0603-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7629
|
Newark | Circular Backshell, Size 6, 5.84Mm, Connector Shell Size:6, Cable Diameter Max:5.84Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Glenair Series 80 Mighty Mouse Connectors Rohs Compliant: Yes |Glenair 380MS135M0603-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$99.4300 / $380.8000 | Buy Now |
DISTI #
3937-380MS135M0603-12-ND
|
DigiKey | CONN BACKSH W/CLMP SZ3 5/16-32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$612.9400 | Buy Now |
DISTI #
380MS135M0603-12
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380MS135M0603-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$93.7598 / $423.1050 | Buy Now |
DISTI #
654-380MS135M060312
|
Mouser Electronics | Circular MIL Spec Backshells STRAIGHT ENTRY DIRECT COUPLING RoHS: Compliant | 0 |
|
$98.2100 / $225.8800 | Order Now |
DISTI #
380MS135M0603-12
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380MS135M0603-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$93.7598 / $423.1050 | Buy Now |
DISTI #
380MS135M0603-12
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380MS135M0603-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$93.7598 / $423.1050 | Buy Now |
DISTI #
GLE380MS135M0603-12
|
Interstate Connecting Components | EMI BACKSHELL DIRECT COUPLING | 0 |
|
$210.2772 / $358.3949 | Buy Now |
Part Details for 380MS135M0603-12
380MS135M0603-12 CAD Models
380MS135M0603-12 Part Data Attributes
|
380MS135M0603-12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MS135M0603-12
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 6 |
Alternate Parts for 380MS135M0603-12
This table gives cross-reference parts and alternative options found for 380MS135M0603-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MS135M0603-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.