Part Details for 380MS135M1408-8 by Glenair Inc
Overview of 380MS135M1408-8 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380MS135M1408-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7652
|
Newark | Circular Backshell, Size 14, 13.97Mm, Connector Shell Size:14, Cable Diameter Max:13.97Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Glenair Series 80 Mighty Mouse Connectors Rohs Compliant: Yes |Glenair 380MS135M1408-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.9300 / $539.7600 | Buy Now |
DISTI #
3937-380MS135M1408-8-ND
|
DigiKey | CONN BACKSH W/CLMP SZ14-19 SIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$868.7200 | Buy Now |
DISTI #
380MS135M1408-8
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380MS135M1408-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$132.8878 / $599.7300 | Buy Now |
DISTI #
631-380MS135M1408-8
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$199.2500 / $288.2300 | Order Now |
DISTI #
20037052
|
Verical | EMI Backshell 180° 14 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$207.4750 | Buy Now |
DISTI #
16729208
|
Verical | EMI Backshell 180° 14 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$212.7949 / $512.5897 | Buy Now |
DISTI #
380MS135M1408-8
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$156.9100 / $579.4500 | Buy Now |
DISTI #
380MS135M1408-8
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380MS135M1408-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$132.8878 / $599.7300 | Buy Now |
DISTI #
GLE380MS135M1408-8
|
Interstate Connecting Components | EMI BACKSHELL DIRECT COUPLING | 0 |
|
$298.0552 / $508.0066 | Buy Now |
DISTI #
380MS135M1408-8
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$104.3890 / $609.2730 | Buy Now RFQ |
Part Details for 380MS135M1408-8
380MS135M1408-8 CAD Models
380MS135M1408-8 Part Data Attributes:
|
380MS135M1408-8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MS135M1408-8
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |
Alternate Parts for 380MS135M1408-8
This table gives cross-reference parts and alternative options found for 380MS135M1408-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MS135M1408-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380MS135M1408-6 | Connector Accessory | Glenair Inc | 380MS135M1408-8 vs 380MS135M1408-6 |