Part Details for 380MS135NF0906-6 by Glenair Inc
Overview of 380MS135NF0906-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380MS135NF0906-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7656
|
Newark | Circular Backshell, Size 9, 10.67Mm, Connector Shell Size:9, Cable Diameter Max:10.67Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Glenair Series 80 Mighty Mouse Connectors Rohs Compliant: No |Glenair 380MS135NF0906-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$128.3100 / $491.4200 | Buy Now |
DISTI #
3937-380MS135NF0906-6-ND
|
DigiKey | CONN BCK W/CLMP SZ9 11 9/16-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$790.9500 | Buy Now |
DISTI #
380MS135NF0906-6
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380MS135NF0906-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$120.9886 / $546.0150 | Buy Now |
DISTI #
654-380MS135NF09066
|
Mouser Electronics | Circular MIL Spec Backshells STRAIGHT ENTRY DIRECT COUPLING RoHS: Not Compliant | 0 |
|
$126.7300 / $291.4900 | Order Now |
DISTI #
71097705
|
Verical | EMI Backshell 180° 9 Shell Size Olive Drab Chromate Over Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$188.8875 | Buy Now |
DISTI #
77944083
|
Verical | EMI Backshell 180° 9 Shell Size Olive Drab Chromate Over Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$193.7308 / $466.6795 | Buy Now |
DISTI #
380MS135NF0906-6
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380MS135NF0906-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$120.9886 / $546.0150 | Buy Now |
DISTI #
GLE380MS135NF0906-6
|
Interstate Connecting Components | EMI BACKSHELL DIRECT COUPLING | 0 |
|
$271.3531 / $462.5069 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells STRAIGHT ENTRY DIRECT COUPLING Min Qty: 1 | 14 |
|
$336.2900 / $560.0200 | Buy Now |
DISTI #
380MS135NF0906-6
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
$88.6000 / $404.0100 | Buy Now RFQ |
Part Details for 380MS135NF0906-6
380MS135NF0906-6 CAD Models
380MS135NF0906-6 Part Data Attributes:
|
380MS135NF0906-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MS135NF0906-6
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |